North Face Shield with Face Guard with Face Shield Guard, Resistant To Oil Resistant, Heat Resistant, Chemical
- RS庫存編號:
- 240-5900
- 製造零件編號:
- 1002304
- 製造商:
- North
小計(1 件)*
HK$306.80
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$306.80 |
* 參考價格
- RS庫存編號:
- 240-5900
- 製造零件編號:
- 1002304
- 製造商:
- North
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | North | |
| Product Type | Face Shield | |
| Resistance Features | Oil Resistant, Heat Resistant, Chemical Resistant, Petrol Resistant | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | SUPERVIZOR | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 North | ||
Product Type Face Shield | ||
Resistance Features Oil Resistant, Heat Resistant, Chemical Resistant, Petrol Resistant | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series SUPERVIZOR | ||
Standards/Approvals No | ||
豁免
The Honeywell Safety robust, heavy-duty, helmet mounted face shield with hearing protection compatibility compatible with a wide range of helmet designs (size, shape and geometry). Visor fixing method is secure and allows easy visor replacement. It gives maximum protection, allowing full unrestricted head movement. Design allows the visor to be tilted whilst leaving the earmuffs in place covering the ears. It also facilitates the wearing of the earmuffs without compromising the attenuation, whilst maintaining a maximum area of facial coverage.
Full face protection optional chin guard versions available for added protection
Creased visor eliminates gaps and visor profile follows contours of the face
Visor selection can be tailored to the specific hazard/application mechanical, chemical, heat etc
SH items are compatible with the complete range of helmet mounted earmuffs including Bilsom communication earmuffs
相关链接
- North Face Shield with Chin Guard Chemical Resistant
- North Face Shield with Chin Resistant To Oil Resistant, Chemical Resistant
- North Visor with Face Guard Oil Resistant
- North Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Polycarbonate Visor with Face Guard Chemical Resistant
- North Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- North Clear Face Shield Headgear with Head Guard Flying Particles
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles