JSP Clear Polycarbonate Visor with Brow, Chin Guard, Resistant To Liquid Resistant, Flying Particles
- RS庫存編號:
- 265-0790
- 製造零件編號:
- ANN064-521-300
- 製造商:
- JSP
小計(1 件)*
HK$479.40
訂單超過 HK$250.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$479.40 |
* 參考價格
- RS庫存編號:
- 265-0790
- 製造零件編號:
- ANN064-521-300
- 製造商:
- JSP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JSP | |
| Product Type | Visor | |
| Resistance Features | Liquid Resistant, Flying Particles | |
| Guard Type | Brow, Chin | |
| Series | ANN06 | |
| Frame Colour | Black | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 | |
| 選取全部 | ||
|---|---|---|
品牌 JSP | ||
Product Type Visor | ||
Resistance Features Liquid Resistant, Flying Particles | ||
Guard Type Brow, Chin | ||
Series ANN06 | ||
Frame Colour Black | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 | ||
豁免
- COO (Country of Origin):
- GB
The JSP EVO® Inter Surefit™ Visor carrier with 17.5cm polycarbonate visor offers protection from medium energy particles, liquid droplets and molten metal. Protection will only be offered if the visor carrier and a visor are fitted correctly to a suitable Industrial Safety Helmet with the helmet attachment kit.
Polycarbonate Visor Conforms to EN 166 1.B.3.9
Protects against medium energy particles, liquid droplets and molten metal
相关链接
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- JSP Face Shield with Chin Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- 3M Clear Acetate Visor with Visor Guard Liquid Resistant