小計(1 件)*
HK$5,596.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,596.70 |
* 參考價格
- RS庫存編號:
- 143-771
- 製造零件編號:
- 1031140
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Product Type | Fall Arrest Block | |
| Weight Capacity | 1.355kg | |
| Leg Type | Twin | |
| Lifeline Material | Polyester | |
| Lifeline Length | 6m | |
| Standards/Approvals | EN 360:2002 | |
| Case Material | Polyamide | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Product Type Fall Arrest Block | ||
Weight Capacity 1.355kg | ||
Leg Type Twin | ||
Lifeline Material Polyester | ||
Lifeline Length 6m | ||
Standards/Approvals EN 360:2002 | ||
Case Material Polyamide | ||
豁免
- COO (Country of Origin):
- FR
The Honeywell Safety Quick Activating Falcon features a 6 m webbing self-retracting lifeline equipped with a fall indicator for enhanced safety monitoring. This lifeline allows for rapid deployment, making it ideal for various applications. It requires a visual annual inspection, conducted by a competent person, in accordance with the special checklist provided with the device, ensuring compliance and reliability for safe use in the field.
Housing made of high impact resistant polyamide
Swivel stainless steel
Minimum fall clearance 2.60 m
Breaking strength greater than 1500 daN
Complies with EN360: 2002 standard
相关链接
- Miller Fall Arrest Block Twin Nylon
- Honeywell Safety Fall Arrest Block Twin Polyamide
- Miller Fall Arrest Fall Arrester Kit Snap Hook Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Miller 2 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrester Twin Nylon