Rittal Fan Filter, Chemical Fibre Filter, 264 x 95mm
- RS庫存編號:
- 228-9224
- 製造零件編號:
- 3174100
- 製造商:
- Rittal
可供預購。
單價 1 包 12 套
HK$719.00
包 | 每包 | 每單位* |
---|---|---|
1 - 4 | HK$719.00 | HK$59.917 |
5 - 9 | HK$697.43 | HK$58.119 |
10 + | HK$676.51 | HK$56.376 |
* 參考價格
- RS庫存編號:
- 228-9224
- 製造零件編號:
- 3174100
- 製造商:
- Rittal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Rittal spare filter mat is used for fan and filter units. It has filter class G3 and made of chopped fibre with a progressive structure. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It comes in size of 264 x 95 x 17 mm.
It is certified by EAC
It is temperature resistant to 100 °C
It is temperature resistant to 100 °C
規格
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Dimensions | 264 x 95mm |
Thickness | 17mm |
Filter Material | Chemical Fibre |