- RS庫存編號:
- 737-4086
- 製造商:
- RS PRO
4360 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$21.17
單位 | Per unit | Per Pack* |
---|---|---|
10 - 40 | HK$21.17 | HK$211.70 |
50 - 110 | HK$20.724 | HK$207.24 |
120 - 240 | HK$20.088 | HK$200.88 |
250 - 1240 | HK$19.601 | HK$196.01 |
1250 + | HK$16.133 | HK$161.33 |
* 參考價格
- RS庫存編號:
- 737-4086
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Fan Filter for 80 mm Fans, PUR Filter, ABS Frame, 83.5 x 83.5 mm
Use this RS PRO 80 mm fan filter to keep your axial fans in tip-top condition. This complete unit comprises a guard, filter and retainer which attaches to the fan via a snap-in fit. The guard and retainer are constructed from high-quality reinforced ABS and is designed to protect the fan from any internal damage.
Why Do You Need a Fan Filter?
The fan filter unit (FFU) known as a dust filter is an accessory used in fans and blowers. A typical filter consists of four parts, such as the outer cover or frame, filter pad, mesh screen and finger guard. During application, designed to remove dust or small particles from the airflow of the fan and help with the free movement of air and protect the fan from any internal damage. They also preserve the lifespan and safety of your fans.
Why Would You Choose This Filter?
The rating of this fan filter conforms to UL94V-0 meaning the foam has passed UL tests against fire safety and is ready to go for specific applications. The great advantages of the RS PRO fan filter are the snap-in retainer which keep everything together, and the ease of cleaning without the need for tools.
PPI
Most fan filters have a 30 or 45 PPI rating. A 30 PPI foam relates to a coarse grade, and 45 PPI foam relates to fine grade.
Features and Benefits
- Plastic-reinforced ABS (Acrylonitrile Butadiene Styrene) is a well-known polymer used across the industry
- Polyurethane foam
- Rating of UL94V-0 provides clear and transparent notification against fire safety for foam Fans
- 45 PPI
- Low air resistance and noise reduction
- Dimensions: L.83.5 x W.83.5 mm
- Easy clean but is not washable
- UL evaluated and approved
Note:
*This product is undergoing a branding transition so you may receive dual branding products. Both versions are the same and work to the same spec*
Applications
- Motors
- CNC and Welding Machines
- Office equipment
- Laboratories where clean air is essential
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 80mm |
Dimensions | 83.5 x 83.5mm |
Frame Material | ABS |
Filter Material | PUR |
Length | 83.5mm |
Width | 83.5mm |