Rittal Chemical Fibre Fan Filter, 148.5mm Length, 148.5mm Width - 3238200
Use this fan filter from Rittal to protect your cooling systems from dust and contaminants. It can be installed on either the upper or lower sections of your enclosure for versatility. Its outer frame is made of an acrylonitrile butadiene styrene (ABS) material that provides excellent durability and impact resistance. This means you can count on it to stand up to daily wear and tear. The filter mat is made of a chemical fibre material that efficiently blocks out dust particles for clean air transmission and effective ventilation.
Features & Benefits
Fits fan sizes of 124 x 124mm or 148.5 x 148.5mm for versatility Snap-fit mounting saves you time and energy during installation Guard slits to protect your fingers from contact with the fan Filters particles as small as 10μm for high-quality filtration
Applications
Electrical control cabinets Server racks Office equipment
How do I maintain this filter?
This filter can be maintained with regular cleaning. Simple dust removal with an air blower keeps it clean enough for effective filtration. If it gets too dirty, you should replace the filter immediately. Inspection should occur approximately every 2,000 operating hours.