Rittal SK 3238 Series Fan Filter, ABS Frame, 148.5 x 148.5 x 24mm
- RS庫存編號:
- 756-9859
- 製造零件編號:
- 3238060
- 製造商:
- Rittal
7 現貨庫存,可於3工作日發貨。
單價 个
HK$2,196.39
單位 | 每單位 |
---|---|
1 - 9 | HK$2,196.39 |
10 - 24 | HK$2,108.54 |
25 + | HK$2,020.69 |
- RS庫存編號:
- 756-9859
- 製造零件編號:
- 3238060
- 製造商:
- Rittal
- COO (Country of Origin):
- DE
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Rittal Fan Filter, EMC Outlet Filter Type, 10.5mm Thickness - TopTherm Series - 3238060
Keep your industrial enclosure cool in a high-interference setting by popping in this fan filter from Rittal. It's electromagnetically compatible, so you can be sure it sieves out any environmental EMI. This means your sensitive electronics won't be disrupted by unwanted noise to help maintain peak performance. Pair it with a fan module from Rittal's TopTherm series to actively ventilate excess heat from your cabinet. Alternatively, fit this versatile piece of kit directly to your enclosure for an energy-efficient convection cooling system.
Features & Benefits
• Durable ABS construction is impact-resistant to withstand demanding conditions
• Soft 49dB sound level limits background noise
• IP54 rating indicates it's splash-proof for use around water
• Soft 49dB sound level limits background noise
• IP54 rating indicates it's splash-proof for use around water
Applications
• Mechanical engineering
• Automotive industry
• Pharmaceutical production
• Automotive industry
• Pharmaceutical production
Does this component come with an EMC filter mat?
Yes, the pack includes an EMC filter mat to get your installation up and running straight away.
Attribute | Value |
---|---|
Filter Type | Exhaust Filter |
Dimensions | 148.5 x 148.5 x 24mm |
Thickness | 10.5mm |
Frame Material | ABS |
Length | 148.5mm |
Width | 148.5mm |
Series | SK 3238 |