- RS庫存編號:
- 214-9911
- 製造零件編號:
- 09050.0-00
- 製造商:
- STEGO
此產品已停售
- RS庫存編號:
- 214-9911
- 製造零件編號:
- 09050.0-00
- 製造商:
- STEGO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Convection
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54
Comply with DIN VDE 0700 Part 1 and EN60335/1
Tropicalised
Self regulating PCT heating elements
500mm long silicone covered supply leads.
Tropicalised
Self regulating PCT heating elements
500mm long silicone covered supply leads.
Note
Below 140Vac/dc heating performance is reduced by approx 10%
Mount as shown in photograph
Mount as shown in photograph
Accessories
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
規格
Attribute | Value |
---|---|
Mount Type | Mounting Clip |