- RS庫存編號:
- 136-5329
- 製造零件編號:
- REE100
- 製造商:
- ebm-papst
- RS庫存編號:
- 136-5329
- 製造零件編號:
- REE100
- 製造商:
- ebm-papst
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
ebm-papst REE100 Fan Speed Controller
The REE100 speed controller from ebm-papst provides a simple solution to controlling the speed of a fan or fans. Featuring a manual dial to change the fan speed and an on and off switch. The controller has a 10 Amp current rating with the options of two wire or three wire controls.
Features and Benefits
Easy to use speed controller
Dial controller (20% to 100%)
230 V operation
10 Amp current rating
Low running temperature
規格
Attribute | Value |
---|---|
Speed Settings | Variable |
Maximum Current | 10A |
Supply Voltage | 230 V ac |
Series | REE |