RS PRO Ferrite Ring 28.5 mm, For: RFI Suppression, EMI Suppression 13 mm ID 26 mm OD
- RS庫存編號:
- 280-8062
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$26.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 63 件從 2026年10月12日 起發貨
- 加上 250 件從 2027年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$26.50 |
| 25 - 49 | HK$25.40 |
| 50 - 99 | HK$24.20 |
| 100 - 249 | HK$23.10 |
| 250 + | HK$21.90 |
* 參考價格
- RS庫存編號:
- 280-8062
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ferrite Ring | |
| Application | RFI Suppression, EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | Ferrite | |
| Height | 28.5mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 13mm | |
| Outside Diameter | 26mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ferrite Ring | ||
Application RFI Suppression, EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material Ferrite | ||
Height 28.5mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 13mm | ||
Outside Diameter 26mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
RS PRO 13mm T Core Ferrite Ring for EMI/RFI Suppression
A ferrite ring with excellent frequency suppression ideal for the reduction of EMI and RFI interference in cables and electrical equipment.;Protecting and enhancing signal integrity and strength the Ferrite ring features a low saturation rate for long lasting high performance and the T core design allows a high level of magnetic permeability. The result is a ferrite ring highly effective at high and lower frequency suppression and ideal for use in transformers and inductors. ;A T core ferrite ring for use with digital audio systems, robotics, computer equipment, consumer electronics, medical equipment and similar sensitive electronic equipment.
Features and Benefits
Ferrite ring;T Core construction;Excellent frequency suppression (EMI/RFI);Suitable for cables and bundles;Suitable for sensitive electronic equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Ferrite Ring 28.5 mm RFI Suppression 18 mm ID 28 mm OD
- RS PRO Ferrite Ring 28.5 mm EMI Suppression 7.3 mm ID 15.7 mm OD
- RS PRO Ferrite Ring 28.5 mm EMI Suppression 6.35 mm ID 14.2 mm OD
- RS PRO Ferrite Ring 28.5 mm EMI Suppression 9.5 mm ID 17.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 28.5 mm, For: EMI Suppression 12.8 mm ID 26.6 mm OD
- RS PRO Ferrite Ring T Core Style 13 mm RFI Suppression 8 mm ID 16 mm OD
- RS PRO Ferrite Ring Ferrite Ring 28 mm EMI Suppression 9 mm ID 16 mm OD
- RS PRO Ferrite Ring 20 mm EMI Suppression 16 mm ID 28 mm OD