- RS庫存編號:
- 738-9830
- 製造零件編號:
- 2061319-1
- 製造商:
- TE Connectivity
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 738-9830
- 製造零件編號:
- 2061319-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Fibre Optic Patch Cable - SC Duplex to SC Duplex Multimode
A range of fibre optic SC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic SC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.
Maximum return loss of 45dB in mated condition
Tuned versions available
Low smoke, zero halogen cable insulation
Tuned versions available
Low smoke, zero halogen cable insulation
規格
Attribute | Value |
---|---|
Length | 1m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Blue |
Fibre Type | OM3 |