HellermannTyton Connectivity OM4 Cable Fibre Optic Cable, Magenta, 7 m

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,834.25

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,834.25

* 參考價格

RS庫存編號:
710-074
製造零件編號:
FLW08M4-MFMFXM-07.0M
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Cable Length

7m

Product Type

Fibre Optic Cable

Jacket Colour

Magenta

Fibre Type

OM4

Sub Type

Cable

Series

RapidNet

COO (Country of Origin):
SK
The HellermannTyton Patchcord is a multimode cable engineered to deliver high-performance connectivity tailored for modern networks. The pre-terminated cable facilitate seamless high-density patching between MTP ports, catering to the demands of data-heavy applications. Furthermore, their compliance with rigorous standards such as ISO 11801:2002, BS EN 50173-1:2002 and IEC 60794-1 ensures reliable operation in metropolitan and access networks, making them an essential component for facilitating robust LAN infrastructures.

Magenta cable colour

Designed for reliable use in demanding environments

Low connector insertion and return loss metrics enhance signal quality

Durable jacket material ensures longevity and protection in various environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。