HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 8
- RS庫存編號:
- 741-058
- 製造零件編號:
- 33582310080027
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,451.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,451.30 |
* 參考價格
- RS庫存編號:
- 741-058
- 製造零件編號:
- 33582310080027
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Cable Length | 8 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Cable Length 8 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 8 metres, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides simplifies installation and reduces setup time
FO cable ensures high-speed data transmission with minimal signal loss
Cable length of 8 m offers flexibility in installation and layout
Jacket material MADE of polyurethane enhances durability and flexibility
Jacket colour in black provides a professional appearance and easy identification
Complies with China RoHS, ELV Status, and IEC 61076-3-106 for regulatory assurance
Suitable for various environments due to robust construction
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with any standards?
Yes, it complies with China RoHS, ELV Status, and IEC 61076-3-106.
相关链接
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 8
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 5
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
