HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 8

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$2,482.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,482.80

* 參考價格

RS庫存編號:
742-946
製造零件編號:
33582310080026
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

8

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 8 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 8 m offers flexibility in installation

Connector Type A and B are both LC for compatibility with standard equipment

Jacket material MADE of polyurethane enhances durability and flexibility

Jacket colour in black provides a professional appearance

Complies with China RoHS, ELV Status, and IEC 61076-3-106 for regulatory assurance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with any standards?


Yes, it complies with China RoHS, ELV Status, and IEC 61076-3-106.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。