RS PRO LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Green, 2 m

N
享受批量購買折扣

額外添加10件可節省7%

查看批量定價選項

小計(1 件)*

HK$243.32

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$243.32-
10 +HK$223.897%

* 參考價格

RS庫存編號:
839-380
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Fibre Optic Cable

Connector Type A

LC

Cable Length

2m

Connector Type B

LC

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Fibre optic cable is designed for reliable data transmission, utilising glass Fibres to convey data through modulated light waves. It stands out for its superior bandwidth capabilities compared to standard copper cables.

OM5 Fibre type facilitates high bandwidth for data transmission

Terminated with LC connectors for easy connectivity

Constructed with a low smoke zero halogen sheath for safety

Features a 50/125 core diameter for optimal performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。