- RS庫存編號:
- 164-7508
- 製造零件編號:
- 6206613-2
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 164-7508
- 製造零件編號:
- 6206613-2
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Commscope MT-RJ Patchcords
Patchcords for use in the AMP MT-RJ connector system, available in various configurations and lengths. Assemblies have mini duplex cables 1.8 mm dia. with LSZH (Low Smoke Zero Halogen) sheaths. MT-RJ pre-terminated plugs latch into panel jacks and outlets. Supplied in 62.5/125mm duplex form with AMP SC and ST connectors. Insertion loss typically 0.3 dB.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Commscope Range
規格
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | MT-RJ |
Connector 2 | MT-RJ |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Grey |
Cable Construction | Simplex |
Fibre Type | OM1 |