Bulgin OS1 Single Mode Fibre Optic Cable, 125 μm Polyolefin, Low Smoke Zero Halogen, Polyvinyl Chloride, Yellow, 10 m

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$331.80

查看批量定價選項

小計(1 袋,共 5 件)*

HK$6,638.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
5 - 5HK$1,327.68HK$6,638.40-
10 - 15HK$1,294.50HK$6,472.50HK$331.80
20 +HK$1,274.56HK$6,372.80HK$1,062.40

* 參考價格

RS庫存編號:
191-8018
製造零件編號:
PXF6050CAB
製造商:
Bulgin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bulgin

Cable Length

10m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Fibre Type

OS1

Minimum Operating Temperature

-25°C

Sub Type

Single Mode

Maximum Operating Temperature

70°C

Standards/Approvals

YD/T1258.2, RoHS, IEC 61753 1, UL94V 0, EN60529:1992+A2:2013, IP68, IEC60794 2 50, IP69K, ITU T G.657, DIN40050 9, IP66, EN60068 2 52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, IEC 60793 2 10

Jacket Material

Polyolefin, Low Smoke Zero Halogen, Polyvinyl Chloride

Series

6000

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3

Cable range from 5 to 450M

Diameter over coupling ring 32.0mm

Flex, Flex In-Line and Rear Panel

Secure, proven locking system

30o twist locking. Tamperproof lock prevents accidental un-mating

All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.

Sealing caps available

Flex Fiber Connector to LC type Connector

No cable options, or pre-terminated from 5M - 450M available

Duplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP6081 Sealing Cap available separately

Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。