StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 2 m

享受批量購買折扣

額外添加5件可節省9%

查看批量定價選項

小計(1 件)*

HK$2,688.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,688.20-
5 +HK$2,419.409%

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
193-0190
製造零件編號:
MPO8LCPL2M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Number of Cores

8

Jacket Colour

Aqua

Sub Type

Multimode

Minimum Operating Temperature

-10°C

Fibre Type

OM3

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 2m Cable Length, OM3 Fibre - MPO8LCPL2M


This Fibre optic cable provides high-density multimode connectivity for data centre and SAN environments. It converts a single MPO/MTP connection into four LC duplex links, enabling migration between 40G and 10G transceiver interfaces while maintaining low signal loss and plenum suitability. The cable is rated for use across a broad ambient range and comes with individual performance testing documentation.

Features and Benefits:


• 40Gbps connection converts to four 10Gbps links for flexible deployment
• OFNP plenum jacket reduces smoke and toxic emissions during combustion
• Insertion loss below 0.5dB at MPO and 0.2dB at LC for signal integrity
• 850nm modal bandwidth 2000MHz·km supports VCSEL sources effectively
• Push-pull MTP tabs facilitate single-handed connector installation

Applications


• Suitable for 40GBase-SR4 to SFP+ transceiver fan-out
• Ideal for high-density server-to-switch interconnects
• Used with Fibre patch panels in plenum spaces
• Can be used for SAN links requiring multimode breakout

What connector types are used on the cable?


A female MPO/MTP termination on one end and four LC duplex terminations on the other.

How is the cable verified for signal performance?


Each Fibre is individually tested for insertion loss and return loss with a test report included.

What environments is the jacket rating intended for?


The OFNP plenum-rated jacket is suitable for plenum and in-wall installations where low smoke output is required.

What temperature range can it operate within?


It operates between -10°C and 70°C.

How many Fibre cores does the assembly include?


The cable contains eight multimode Fibre cores.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。