RS PRO OS2 Fibre Optic Cable, 7 mm Low Smoke Zero Halogen, Black, 100 m
- RS庫存編號:
- 214-9622
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 卷,共 100 米)*
HK$2,867.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 - 4 | HK$2,867.50 | HK$28.675 |
| 5 + | HK$2,359.90 | HK$23.599 |
* 參考價格
- RS庫存編號:
- 214-9622
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 7mm | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, IEC 60794, GR 409, ITU-T, IEC 60793 | |
| Jacket Material | Low Smoke Zero Halogen | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 7mm | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, IEC 60794, GR 409, ITU-T, IEC 60793 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IN
RS PRO 12-way TB Fibre Optic Cable
From the trusted RS PRO brand, this twelve-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With twelve OS2 fibre cores providing less stress on the cables providing a reliable cable. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This twelve-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.
Fibre optic cables are in internet, phone and TV applications. Theyre also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in
Internet cabling
Computer networking
Surgery
Dentistry
Automotive industry
Lighting and decorations
Mechanical inspections
Military and space applications
Nominal cable weight 45 ± 10%kg/km
Operation temperature -20oC to +70oC
相关链接
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- RS PRO OS2 Fibre Optic Cable Black, 200 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 7 ft
- RS PRO OS2 Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OS2 Fibre Optic Cable Low Smoke Zero Halogen 200 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm