Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Violet, 1 m
- RS庫存編號:
- 240-1105
- 製造零件編號:
- 1115424
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加5件可節省HK$110.00
查看批量定價選項小計(1 件)*
HK$221.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年4月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$221.70 | - |
| 5 + | HK$199.70 | HK$110.00 |
* 參考價格
- RS庫存編號:
- 240-1105
- 製造零件編號:
- 1115424
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Violet | |
| Fibre Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | OM4 Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 RL: IEC 61300-3-6 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-SC:PA-SC:PA-OM4:D01/1 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Violet | ||
Fibre Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Sub Type OM4 Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 RL: IEC 61300-3-6 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-SC:PA-SC:PA-OM4:D01/1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Multi-mode OM4 duplex SC-SC glass fiber optical jumper has UPC polishing and has a length of 1 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External sheath colour violet
8-shaped FO cable jumper
相关链接
- Phoenix Contact OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO OM4 Multimode Fibre Optic Cable Violet, 10 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet, 2 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet, 1 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 15 m