Multimedia Connect Multimode Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 2 m
- RS庫存編號:
- 259-2370
- 製造零件編號:
- PIGLC2OM3
- 製造商:
- Multimedia Connect
小計(1 件)*
HK$60.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$60.80 |
* 參考價格
- RS庫存編號:
- 259-2370
- 製造零件編號:
- PIGLC2OM3
- 製造商:
- Multimedia Connect
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 50μm | |
| Number of Cores | 1 | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | Multimode | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEC 60793-2-50 B1.1, CECC, IEC 60793-2-10 A1b, EN 50173-1:2002, BFOC/2.5 ISO/IEC 11801 2nd Ed. Amd 1.0, TIA/EIA 568, IEC 60874-20, Amd 2.0 Bellcore/Telcordia GR-326 (reduced), EIA/TIA 492AAAB, ITU-T G.651 | |
| Jacket Material | Low Smoke Zero Halogen | |
| 選取全部 | ||
|---|---|---|
品牌 Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 50μm | ||
Number of Cores 1 | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -10°C | ||
Fibre Type Multimode | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEC 60793-2-50 B1.1, CECC, IEC 60793-2-10 A1b, EN 50173-1:2002, BFOC/2.5 ISO/IEC 11801 2nd Ed. Amd 1.0, TIA/EIA 568, IEC 60874-20, Amd 2.0 Bellcore/Telcordia GR-326 (reduced), EIA/TIA 492AAAB, ITU-T G.651 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect OM3 optical pigtail is ideal for all multimode applications. This pigtail is a part of the complete optical link and suit all types of OM3 multimode networks, like Telecom, LAN (local Area Network) and WAN (Wide Area Network). It is individually tested and thus ensures an optimal level of performance (test and report included).
Optically and mechanically compatible with all the equivalent connectors
Multimode 50/125 OM3 ITU-T G.651 simplex optical cable
LSOH loose tube coating 900μm for nail easy stripping on 1m length
相关链接
- Multimedia Connect Multimode Fibre Optic Cable Aqua, 2 m
- Multimedia Connect Fibre Optic Cable Violet Yellow, 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Aqua 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Violet Aqua, 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 5 m