Molex CES OM4 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Plenum, PVC, Light Blue, 1 m
- RS庫存編號:
- 268-4770
- 製造零件編號:
- 180591036
- 製造商:
- Molex CES
可享批量折扣
查看批量定價選項小計(1 件)*
HK$207.30
訂單超過 HK$250.00 免費送貨
有庫存
- 73 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$207.30 |
| 5 - 9 | HK$199.00 |
| 10 - 24 | HK$191.40 |
| 25 - 49 | HK$184.70 |
| 50 + | HK$177.90 |
* 參考價格
- RS庫存編號:
- 268-4770
- 製造零件編號:
- 180591036
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ICEA-596, ANSI/TIA/ EIA 568.C.3, ANSI/TIA/EIA-492, ISO/IEC 1108:2008, TELECORDIA GR-409 | |
| Jacket Material | Low Smoke Zero Halogen, Plenum, PVC | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ICEA-596, ANSI/TIA/ EIA 568.C.3, ANSI/TIA/EIA-492, ISO/IEC 1108:2008, TELECORDIA GR-409 | ||
Jacket Material Low Smoke Zero Halogen, Plenum, PVC | ||
豁免
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
相关链接
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Violet, 1 m
- Molex CES OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Light Blue, 3 m
- Molex CES OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex CES OS2 Fibre Optic Cable Low Smoke Zero Halogen Yellow, 3 m
- Molex CES OM3 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 2 m