StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m

小計(1 件)*

HK$146.60

Add to Basket
選擇或輸入數量
有庫存
  • 64 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$146.60

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
287-3420
製造零件編號:
SMLCSC-OS2-2M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1, IEC60703-2-50 type B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 2m Cable Length, Single Mode OS2 Fibre - SMLCSC-OS2-2M


This Fibre optic cable provides a duplex single-mode link for high-speed network interconnects. It is intended for 100Gbps environments and supports extended Wavelength operation for Wavelength-division multiplexing. The cable is constructed with a low-smoke zero-halogen outer jacket for installations in confined or poorly ventilated spaces and is suitable for connections between servers, switches and data centre equipment.

Features and Benefits:


• 0.3 dB insertion loss ensures low signal attenuation
• 1260 to 1625 nm Wavelength enables CWDM across an extended range
• Bend-insensitive core reduces loss from tight routing
• 55 dB return loss improves signal reflectance performance
• LSZH jacket lowers toxic emissions during combustion

Applications


• Used with 100 Gigabit Ethernet links in data centres
• Suitable for connecting servers to switches and storage
• Ideal for enclosed transport environments such as trains
• Used for legacy networks requiring OS1 compatibility

What connector styles are provided with this cable?


It features LC duplex to SC duplex connectors with UPC polishing.

How is mechanical alignment achieved at the Fibre interfaces?


Ceramic ferrules provide precise alignment for minimal insertion loss.

What temperature range can it operate within?


It operates between -20°C and 60°C.

How is safety addressed for installations in confined spaces?


The outer jacket is LSZH, which reduces smoke and toxic fumes if combusted.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。