StarTech.com OS2 Simplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m

小計(1 件)*

HK$314.40

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$314.40

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
287-3427
製造零件編號:
SPSMLCLC-OS2-1M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

1m

Product Type

Fibre Optic Cable

Number of Cores

1

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Simplex

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1, IEC60703-2-50 Typ B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

不相容

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, Yellow Jacket, 1m Cable Length - SPSMLCLC-OS2-1M


This Fibre optic cable provides single-core, singlemode connectivity for high-bandwidth links in constrained installations. It is a 1m LC-to-LC simplex lead designed for long-reach transmission with laser-optimised OS2 Fibre and a low-smoke zero-halogen jacket suitable for environments where reduced toxic emissions are required. The assembly supports dense Wavelength ranges used in modern data networks and is compatible with legacy singlemode infrastructure.

Features and Benefits:


• 0.3 dB insertion loss for minimal signal attenuation
• 55 dB return loss to reduce reflected power
• Bend-insensitive core for tight-radius routing
• LSZH jacket emits low toxic fumes when heated
• Backward compatible with OS1 for legacy links

Applications


• Suitable for 40G/100G data centre backbone connections
• Used with SFP transceivers and single-fibre NICs
• Ideal for point-to-point server-to-switch links
• Used for CWDM transmission across 1260 to 1625 nm
• Suitable for installations in enclosed or poorly ventilated spaces

What temperature range can it operate within?


It functions between -20°C and 60°C.

Which standards does the Fibre meet for optical classification?


It complies with ITU-T G.652.D and G.657.A1 specifications.

What construction ensures connector alignment and low loss?


Ceramic ferrules with UPC polish provide precise alignment and improved return loss.

How is safety addressed for installations in transit or residential environments?


The sheath is LSZH-rated to limit smoke and toxic gas emission during combustion.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。