RS PRO Multimode Multimode Fibre Optic Cable, 0.2 mm Polyvinyl Chloride Flame Retardant, 10 m

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,265.40

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 5 件從 2026年9月07日 起發貨
  • 加上 5 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14HK$1,265.40
15 - 74HK$1,212.87
75 +HK$998.19

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
425-8584
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Cable Length

10m

Product Type

Fibre Optic Cable

Core Diameter

0.2mm

Sub Type

Multimode

Fibre Type

Multimode

Standards/Approvals

MIL-S-1863

Jacket Material

Polyvinyl Chloride Flame Retardant

豁免

COO (Country of Origin):
GB

RS PRO Multi-Mode Fibre Optic Cable SMA 0.2 mm (Diameter), 10 m (Length)


This RS PRO multi-mode fibre-optic cable gives you high-performance data networking for your Internet and television applications. It can be used for a variety of data-reliant and data-driven tasks in domestic and commercial settings.

The cable has a coaxial design and offers multi-mode propagation to deliver consistently high transmission speeds. As the cable is 10 metres long, you can make connections over a long distance, meaning you won't have to move or unnecessarily rearrange appliances. Its SMA (SubMiniature version A) connectors also provide good electrical shielding to protect you and your equipment against electrical shocks.

This cable offers excellent bandwidth and data carrying performance for the fast and reliable transmission of data signals. You'll find this cable used in a variety of industrial settings, from applications in lighting and medical equipment to safety sensors in vehicles.

Features and Benefits


  • Simplex communication channels

  • SMA (SubMiniature version A) connector type

  • Core diameter of 0.2 mm

  • Length of 10 m

  • Multi-mode propagation mode

  • Terminated

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。