RS PRO 24 Port ST, Duplex Fibre Optic Patch Panel, 1 U 44.5 mm
- RS庫存編號:
- 143-844
- 製造商:
- RS PRO
小計(1 件)*
HK$1,081.46
訂單超過 HK$250.00 免費送貨
有庫存
- 82 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,081.46 |
* 參考價格
- RS庫存編號:
- 143-844
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | ST | |
| Number of Ports | 24 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Cold Rolled Steel | |
| Width | 483.6mm | |
| Height | 44.5mm | |
| Depth | 483.6mm | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Fibre Operating Mode | Duplex | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type ST | ||
Number of Ports 24 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Cold Rolled Steel | ||
Width 483.6mm | ||
Height 44.5mm | ||
Depth 483.6mm | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- CN
RS PRO Fibre Optic Sliding Patch Panel
Introducing the RS PRO Fibre Optic Sliding Patch Panel, a high-quality solution specially designed for efficient and organised fibre optic cable management. The 19-inch rack-mountable patch panels distinctive design incorporates flexibility and ease of use thanks to the 24 ST adapters that provide enough space for extensive network setups, making it the perfection solution for both industrial and commercial applications.
Features and Benefits:
This RS PRO Fibre Optic Sliding Patch Panel is the ideal solution to optimise new and existing fibre optic installations to provide a durable, flexible and efficient form of cable management
The patch panel is a standard size for easy integration into existing systems without causing disruption during installation and simplifies installation for new systems, with the sliding feature offering ease of access for maintenance of fibre connections
It features support for 1-2 cable entrance and fibre exit of 1-24 cores, ensuring plenty of capacity for organising and managing fibre optic connections to reduce clutter and improve network performance, while ensuring versatile installation options to accommodate various network configurations
The patch panel configuration also maximises space efficiency making it ideal for high density network environments and is built to withstand the demands of industrial and commercial application to ensure long-lasting performance
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- Phoenix Contact 3 Port ST, Duplex Fibre Optic Patch Panel
- Rittal 24 Port SC 1 U
- Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Legrand 24 Port LC 1 U
- HellermannTyton Connectivity 96 Port LC Quad 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel