Schneider Electric 48 Port Fibre Optic Patch Panel, 1 U 45 mm

小計(1 件)*

HK$1,789.92

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,789.92

* 參考價格

RS庫存編號:
357-122
製造零件編號:
VDIG150991V2
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Fibre Optic Patch Panel

Number of Ports

48

Panel Type

Sliding

Rack Height

1U

Width

490mm

Standards/Approvals

REACH, CHINA RoHS, RoHS

Height

45mm

Depth

300mm

COO (Country of Origin):
FR
The Schneider Electric Actassi 19-C Evolution Fibre Optic Panel Sliding 19" 1U is a high-performance fiber optic management solution designed for 19-inch rack installations. It features a sliding mechanism for easy access to fiber connections, simplifying installation, maintenance, and troubleshooting. With a compact 1U height, it optimizes space efficiency in data centers, telecom rooms, or server racks. The panel operates reliably in ambient air temperatures ranging from -10 to 55 °C, making it suitable for a wide range of environments.

EU RoHS Directive

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。