HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm

小計(1 件)*

HK$1,188.69

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,188.69

* 參考價格

RS庫存編號:
261-5283
製造零件編號:
FFE12-04LCXXXX1/BK
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Connector Type

LC

Number of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Fibre Type

Multimode

Material

Fibre Reinforced Plastic

Standards/Approvals

RoHS

Width

154mm

Height

241mm

Depth

72mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton fibre facade enclosure (FFE) is manufactured from UV stable black polycarbonate with a completely detachable lid which can also be snapped back in to position using the snap back hinges allowing unrestricted access to all fibre management areas. The enclosure has 3 separate management areas for inbound cable, fibre splice management and drop cable (customer connection) management.

Maximum capacity is 12 LC simplex adaptors

4 inbound & 12 outbound ports

Separation of inbound fibre from connectorised drop cables

Positive fibre management to maintain consistent 30 mm minimum bend

PLC splitter accommodation (60 mm x 7 mm x 4 mm - max. 3)

Supports 3A and ANT splice protector types

IP55 and IK08 rating

Pole or building & facade mounted

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。