HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 154 mm

小計(1 件)*

HK$1,518.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,518.50

* 參考價格

RS庫存編號:
269-5030
製造零件編號:
FDEC-5WP/WH
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Fibre Type

Single Mode

Material

ABS

Standards/Approvals

No

Width

104mm

Depth

69mm

Height

154mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
GB
The HellermannTyton three layer closure is manufactured from white ABS and has 6 cable entry points positioned around the closure base to allow for vertical and horizontal mounting positions thereby enabling the management of mid span/in line and cable butt end configurations. The base also provides fibre storage capacity. The hinged splice tray can support up to 18 3A splices double stacked and can accommodate passive optical splitters.

Splitter management area

Separate exit for drop cables

Hinged fibre storage management tray

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。