HellermannTyton Connectivity 7 Port LC Splice Tray 340 mm

小計(1 件)*

HK$1,521.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,521.00

* 參考價格

RS庫存編號:
269-5104
製造零件編號:
MDU-S3-BWX
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Splice Tray

Connector Type

LC

Number of Ports

7

Material

ABS

Width

247mm

Standards/Approvals

RoHS

Depth

76mm

Height

340mm

COO (Country of Origin):
GB
The HellermannTyton S3 with Single Element Integrated Routing trays and basket LC Duplex PC adaptor enclosure management system accommodates 4 Single Element Integrated Routing trays giving a maximum of 48 3A fibre splices and 3 PLC splitters. The position of the fibre management system allows for easy access for the routing of fibre on to the trays. The trays and fibre optic routing modules are white which makes it easy to see the color of the fibre elements as they are routed through the positive fibre management system.

Maximum 48 fibre splices

Consists of loop storage basket

Strength Member Anchor

In built spirit level

UV Stable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。