Tempo KI2600XL-SI5 USB Optical Light Source

小計(1 件)*

HK$19,791.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$19,791.80

* 參考價格

RS庫存編號:
560-263
製造零件編號:
KI2600XL-SI5
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Cable Type

USB

Product Type

Fibre Tester

Equipment Type

Optical Light Source

Connector Type

USB

Resolution

0.01 dB

Interface Type

USB Type C, USB

Maximum Power Measurement

33dBm

Minimum Power Measurement

-70dBm

Battery Type

Lithium AA cells, Alkaline, NiMH AA cells

Wavelength

650nm

Battery Life

1000h

Power Source

2 x AA cells, External power supply

Weight

420g

Standards/Approvals

21CFR1040.10, IEC60825-2, ISO 17025

Width

105mm

Height

35mm

Length

190mm

Diameter

1.25mm

Includes

Adapter, USB Cable, Cord

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Model Number

KI2600XL-SI5

COO (Country of Origin):
AU
The Tempo Hand Held Optical Power Meter is used for testing fiber optic communication systems. It provides superior measurement confidence through excellent basic accuracy, intuitive operation, and rugged reliability. The device covers power levels from +33 to -70 dBm, supports all useful wavelengths, various connector styles including duplex and ribbon, and large core POF fiber.

Memory with text, timestamp, and USB dump

Simultaneous 3 λ loss display with Autotest source

Flexible real-time PC reporting software

Multi-Fiber ID tone for fiber identification

Optional visual fault finder

Power averaging mode for modulated signal

Very long battery life

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。