小計(1 件)*
HK$8,226.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,226.20 |
* 參考價格
- RS庫存編號:
- 560-272
- 製造零件編號:
- KI6610
- 製造商:
- Tempo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo | |
| Product Type | Fibre Tester | |
| Cable Type | Type-A to Type-B micro-USB | |
| Connector Type | MPO Connector | |
| Maximum Power Measurement | 30dBm | |
| Battery Type | AAA | |
| Battery Life | 300h | |
| Width | 49.3mm | |
| Standards/Approvals | IEC60825-2 Ed 3.1 | |
| Weight | 210g | |
| Length | 184.4mm | |
| Power Source | 1x AAA Battery or external micro-USB | |
| Includes | Adapter, USB Cable | |
| Model Number | KI6610 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo | ||
Product Type Fibre Tester | ||
Cable Type Type-A to Type-B micro-USB | ||
Connector Type MPO Connector | ||
Maximum Power Measurement 30dBm | ||
Battery Type AAA | ||
Battery Life 300h | ||
Width 49.3mm | ||
Standards/Approvals IEC60825-2 Ed 3.1 | ||
Weight 210g | ||
Length 184.4mm | ||
Power Source 1x AAA Battery or external micro-USB | ||
Includes Adapter, USB Cable | ||
Model Number KI6610 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
The Tempo Fiber Connector Scope is the perfect tool for inspecting unmated fiber optic connectors for dirt, end face quality, and patch lead continuity. Its high-quality construction and useful features enhance performance for technical staff in both portable and desktop applications. With 200x magnification and excellent resolving power, it is ideal for single-mode and multimode pass/fail fiber inspection if a defect is visible, it is significant, minimizing the need for extensive training.
Long alkaline battery life or external power
Video capture option
Stabilized illumination with timer
Lanyard and tripod mounts
Coaxial, oblique or core illumination
QA report with ISO 9001 traceable eye safety test
相关链接
- Tempo KI6102AA-APC USB (A-B[mini] type)
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- StarTech.com USB 2.0 Black, 203.2 mm
- StarTech.com USB 2.0 Black, 500 mm
- Cable Power USB 2.0 White, 200 mm
- RS PRO USB 2.0 Black, 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B 300 mm