小計(1 件)*
HK$29,640.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$29,640.70 |
* 參考價格
- RS庫存編號:
- 213-3643
- 製造零件編號:
- SM T PON KIT
- 製造商:
- Tempo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo | |
| Product Type | Fibre Optic Test Equipment | |
| Cable Type | Single Mode | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Resolution | 0.01 dB | |
| Maximum Power Measurement | 0dBm | |
| Battery Type | 9V Alkaline, Lithium | |
| Minimum Power Measurement | -1dBm | |
| Battery Life | 100h | |
| Weight | 300g | |
| Height | 6.1in | |
| Length | 155mm | |
| Standards/Approvals | 21 CFR 1040.10 (Laser), CE, FCC | |
| Width | 3.5in | |
| Power Source | Lithium-ion Battery, 9 V ac Adapter, 9 V Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | OPM510, SLS530 | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo | ||
Product Type Fibre Optic Test Equipment | ||
Cable Type Single Mode | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Resolution 0.01 dB | ||
Maximum Power Measurement 0dBm | ||
Battery Type 9V Alkaline, Lithium | ||
Minimum Power Measurement -1dBm | ||
Battery Life 100h | ||
Weight 300g | ||
Height 6.1in | ||
Length 155mm | ||
Standards/Approvals 21 CFR 1040.10 (Laser), CE, FCC | ||
Width 3.5in | ||
Power Source Lithium-ion Battery, 9 V ac Adapter, 9 V Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Model Number OPM510, SLS530 | ||
- COO (Country of Origin):
- CN
Singlemode Triple Wavelength (1310/1490/1550nm) Fibre Optic Test Kit (Contains OPM510 & SLS530)
The Tempo fibre optic test kit contains OPM510 optical power meter having -65 to +10 dBm measurement range and SLS530 light source with 1310/1490/1550 wavelength.
IP degree of power meter is IP54
Light source have PC flat polish interface
相关链接
- Tempo SLS530 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS536 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS535 Single Mode Fibre Optic Test Kit
- Tempo OPM510 Single & Multimode Fibre Optic Test Kit
- Tempo OPM510, SLS525 Multimode Fibre Optic Test Kit
- Tempo OPM510, SLS520 Single & Multimode Fibre Optic Test Kit
- Tempo OPM510 SLS525 Single & Multimode Fibre Optic Test Kit
- Tempo SLS535 Single Mode Fibre Optic Test Kit