Tempo 930XC-20C OTDR Single Mode Optical Time Domain Reflectometer

小計(1 件)*

HK$39,383.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$39,383.60

* 參考價格

RS庫存編號:
232-5309
Distrelec 貨號:
304-27-609
製造零件編號:
930XC-20C (SC/APC)
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Cable Type

Single Mode

Product Type

Fibre Tester

Equipment Type

Optical Time Domain Reflectometer

Connector Type

SC, APC

Resolution

0.01 dB

Battery Type

Nickel-Metal Hydride

Wavelength

1550nm

Battery Life

8h

Width

100mm

Standards/Approvals

UL, CE

Weight

870g

Power Source

Battery

Height

64mm

Length

196mm

Model Number

930XC-20C OTDR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN

Handheld Optical Time Domain Reflectometers (OTDRs)


The Tempo time domain reflectometer has one button test functions. Start measurements with the push of one button it automatically sets test parameters for optimum test results. Graphical interface and easy to read, even in low or bright lighting conditions. Up to 38 dB dynamic range, probe longer cables and see smaller reflections. The Macrobend analysis locates troublesome fibre losses at 1550 nm and has long life battery which ork longer without recharge up to 8 hours continuous use.

Wavelength 1310/1550 nm

Dynamic range 35 dBa

Event deadzone 1 mb

Attenuation deadzone 4.5 mb

Selectable ranges 0.3, 1.3, 2.5, 5, 10, 20, 40, 80, 120, 160, 240km

Reflection detect accuracy ±4 dB

Attenuation detect accuracy ±0.05 dB/dB

Measurement data storage 1,000 test curves

Data transmission USB port

Visual fault locator -3dBm, 650nm;Optical power meter InGaAs

Operating temperature -10° to 50° C

Storage temperature -20° to 60° C

Relative humidity 0 to 95%

Dimensions 196mm x 100mm x 64mm

Compliance CE, FCC, UL;OPM wavelengths 850, 1300, 1310, 1490, 1550, 1625 nm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。