Fluke Networks FiberLert-125 Single & Multimode Fibre Optic Locator
- RS庫存編號:
- 234-8363
- Distrelec 貨號:
- 302-39-035
- 製造零件編號:
- FIBERLERT-125
- 製造商:
- Fluke Networks
小計(1 件)*
HK$1,538.50
訂單超過 HK$250.00 免費送貨
有限的庫存
- 22 件準備從其他地點送貨
- 加上 12 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,538.50 |
* 參考價格
- RS庫存編號:
- 234-8363
- Distrelec 貨號:
- 302-39-035
- 製造零件編號:
- FIBERLERT-125
- 製造商:
- Fluke Networks
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke Networks | |
| Cable Type | Single & Multimode | |
| Product Type | Fibre Tester | |
| Equipment Type | Fibre Optic Locator | |
| Connector Type | 1.25 mm LC Receptacle | |
| Maximum Power Measurement | 3dBm | |
| Minimum Power Measurement | -30dBm | |
| Wavelength | 1625nm | |
| Battery Type | AAA Alkaline | |
| Battery Life | 1h | |
| Power Source | Battery | |
| Weight | 59g | |
| Length | 16mm | |
| Height | 168mm | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Includes | 2 x AAA Battery | |
| Minimum Operating Temperature | -10°C | |
| Model Number | FiberLert-125 | |
| Maximum Operating Temperature | 50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke Networks | ||
Cable Type Single & Multimode | ||
Product Type Fibre Tester | ||
Equipment Type Fibre Optic Locator | ||
Connector Type 1.25 mm LC Receptacle | ||
Maximum Power Measurement 3dBm | ||
Minimum Power Measurement -30dBm | ||
Wavelength 1625nm | ||
Battery Type AAA Alkaline | ||
Battery Life 1h | ||
Power Source Battery | ||
Weight 59g | ||
Length 16mm | ||
Height 168mm | ||
Width 25mm | ||
Standards/Approvals No | ||
Includes 2 x AAA Battery | ||
Minimum Operating Temperature -10°C | ||
Model Number FiberLert-125 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- GB
Fluke Fibre Tester, 1625nm Wavelength, 1h Battery Life - FIBERLERT-125
This Fibre tester is a handheld detector for Rapid verification of optical signal presence, polarity and Basic connectivity in single‑mode and multimode networks. It senses near‑infrared light in ports and patchcord end faces without contacting the ferrule, providing an immediate Visual and audible indication of Active links across telecom and industrial cabling environments.
Features & Benefits
• Detects 850 nm–1625 nm wavelengths to identify Active links quickly
• Measures optical power from −30 dBm to 3 dBm for Basic power checks
• Non‑contact ceramic ferrule to avoid endface contamination or damage
• LightBeat™ LED and audible tone to indicate operation and battery status
• Automatic shut‑off after five minutes to conserve battery life
• Supplied with AAA alkaline cells for immediate field use
• Measures optical power from −30 dBm to 3 dBm for Basic power checks
• Non‑contact ceramic ferrule to avoid endface contamination or damage
• LightBeat™ LED and audible tone to indicate operation and battery status
• Automatic shut‑off after five minutes to conserve battery life
• Supplied with AAA alkaline cells for immediate field use
**Applications**
• Suitable for verifying FTTH drop and distribution ports
• Ideal for polarity checks on LC patchcords in data centres
• Used for commissioning of single‑ and multimode campus links
• Can be used for fault localisation on multimode patch panels
• Used with UPC and APC connectors during site handovers
• Ideal for polarity checks on LC patchcords in data centres
• Used for commissioning of single‑ and multimode campus links
• Can be used for fault localisation on multimode patch panels
• Used with UPC and APC connectors during site handovers
How is battery life managed for intermittent field inspections?
The unit includes a timer that powers the detector down after five minutes of inactivity and uses two AAA alkaline cells to extend operational readiness.
Which connector interfaces can be tested directly without adapters?
The detectors non‑contact ferrule is compatible with 1.25mm LC receptacles and works with both UPC and APC terminations.
What environmental conditions will it tolerate during on‑site use?
It operates between −10 °C and 50 °C and supports non‑condensing humidity up to 95% at 10 °C–35 °C with reduced tolerance at higher temperatures.
Can it indicate power presence without Visual access to the Fibre end?
Yes
a steady red LED combined with an audible beep (when enabled) signals detected near‑infrared emissions through the non‑contact interface.
相关链接
- Fluke Networks FIBERLERT-125 6P Single & Multimode
- Fluke Networks FTK1000 Multimode Fibre Optic Test Kit
- Fluke Networks FTK1375 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FTK1475 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FI-500 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FI-525 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FTS900 Multimode Fibre Optic Test Kit
- Fluke Networks Fiber QuickMap Multimode Fibre Optic Test Kit