Netpeppers VLP50 Fibre Optic Optical Light Source

小計(1 件)*

HK$1,331.80

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備發貨
  • 加上 45 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,331.80

* 參考價格

RS庫存編號:
268-4191
製造零件編號:
NP-FIBER50
製造商:
Netpeppers
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Netpeppers

Cable Type

Fibre Optic

Product Type

Fibre Optic Test Equipment

Equipment Type

Optical Light Source

Connector Type

ST, LC, FC, SC

Wavelength

650nm

Standards/Approvals

No

Model Number

VLP50

豁免

COO (Country of Origin):
CN
The Netpeppers visible light source is an essential tool for quickly and easily testing and identifying problems in fibre cables. The VLP50 comes with a 2.5 mm interface and is compatible with SC, ST and FC connectors. Even if you need to test with LC and MU connectors you can use the 1,25 mm adapter which is coming which is enclosed in every VLP50.

Quick check of sharp bends, breaks and damages in fibre

Conduct end-to-end continuity tests

Additional flash illumination

Distinguishes from visible continuous light signals

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。