Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- RS庫存編號:
- 273-9954
- 製造零件編號:
- T23422OLV
- 製造商:
- Tempo Kingfisher
小計(1 件)*
HK$66,634.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$66,634.90 |
* 參考價格
- RS庫存編號:
- 273-9954
- 製造零件編號:
- T23422OLV
- 製造商:
- Tempo Kingfisher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo Kingfisher | |
| Cable Type | Single & Multimode | |
| Product Type | Fibre Tester | |
| Equipment Type | Fibre Optic Test Kit | |
| Resolution | 0.01 dB | |
| Wavelength | 1550nm | |
| Battery Type | AA | |
| Battery Life | 90h | |
| Weight | 420g | |
| Width | 105mm | |
| Length | 35mm | |
| Height | 190mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -15°C | |
| Model Number | KI 23400 | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo Kingfisher | ||
Cable Type Single & Multimode | ||
Product Type Fibre Tester | ||
Equipment Type Fibre Optic Test Kit | ||
Resolution 0.01 dB | ||
Wavelength 1550nm | ||
Battery Type AA | ||
Battery Life 90h | ||
Weight 420g | ||
Width 105mm | ||
Length 35mm | ||
Height 190mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -15°C | ||
Model Number KI 23400 | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Two way optical loss test set is a perfect for medium to ultra high fiber count loss, length and optical return loss testing applications on single mode fiber at 1310 and 1550 nm. A pair of these compact instruments set new standards of productivity, accuracy and ease of use. The 650 nm VFL Visitester feature mixes a VFL in with the test signal during Auto test. In addition to operating as a typical VFL, it gives positive visual identification of a fiber to be connected for loss testing.
Real time pass and fail
Interchangeable connectors
Sunlight readable and backlit LCD
Ease to use with slim and versatile
Large memory and USB key file dump
Long battery life and USB external power
相关链接
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK056 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK052 Fibre Optic Fibre Optic Test Kit