PFERD Rüggeberg France 350 mm, Rasp, File, Rectangular
- RS庫存編號:
- 860-389
- 製造零件編號:
- 13180350
- 製造商:
- PFERD Rüggeberg France
N
小計(1 件)*
HK$917.43
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$917.43 |
* 參考價格
- RS庫存編號:
- 860-389
- 製造零件編號:
- 13180350
- 製造商:
- PFERD Rüggeberg France
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Rectangular | |
| Sub Type | File | |
| Cut Type | Rasp | |
| Length | 350mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 44mm | |
| 選取全部 | ||
|---|---|---|
品牌 PFERD Rüggeberg France | ||
Product Type File | ||
Shape Rectangular | ||
Sub Type File | ||
Cut Type Rasp | ||
Length 350mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 44mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Hoof Plane Hand Files are popular with all users whose occupation involves hoof care and working with horn. Rectangular file, tanged and cut on four sides. One side fine, one side coarse. Suitable for straightening the hoof surface, for finishing the hoof wall, for filing the toes and for work on the hoof nails after undercutting.
Long tool life
Very good surface quality
Less effort required and reduces the strain on the back
相关链接
- PFERD Rüggeberg France 215 mm Hand
- PFERD Rüggeberg France 215 mm Diamond
- PFERD Rüggeberg France 160 mm File, Flat
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 140 mm File, Flat
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 140 mm Round
- PFERD Rüggeberg France 140 mm Flat Handle Included