可享批量折扣
查看批量定價選項小計(1 件)*
HK$65.50
訂單超過 HK$250.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$65.50 |
| 5 + | HK$53.90 |
* 參考價格
- RS庫存編號:
- 146-7313
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Thickness | 5.7mm | |
| Length | 254mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Width | 24mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type File | ||
Shape Flat | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Thickness 5.7mm | ||
Length 254mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
Width 24mm | ||
豁免
- COO (Country of Origin):
- TR
RS PRO General Purpose Flat File 10 Inch
General purpose flat files from our trusted and highly reliable own brand RS PRO offer excellent quality second cut files ideal for filing and finishing both internal and external surfaces. RS PRO flat file hand tools are available in a range of sizes to suit a variety of tasks and applications. Second cut flat files can be used on a variety of materials such as soft metal, hard metal, plastic and more.
Features and benefits
• Made with durable high carbon steel
• Available in a range of sizes
• Suitable for use with a variety of materials
• Can be attached to a handle for enhanced comfort and control
• Second cut for fast removal of material and deburring
Common applications
Flat files can be used with a variety of materials from metal to wood and applications such as:
• Metalwork
• Woodwork
• Welding
• Industrial
What is the difference between a flat file and a hand file?
A flat file and hand file are both similar tools used for deburring and removing material quickly and efficiently. The main difference is that flat files tend to have a tapered end with double-cut surfaces and single cut edges.
What is a flat file used for?
A double cut flat file is a hand tool used for quick and efficient deburring and removal of materials such as aluminium and alloy steel. They are also ideal for smoothing materials or in some cases sharped tools.
What is the coarseness of the file?
The coarseness refers to how rough or smooth the file is depending on how close the teeth are. The main categories of coarseness are coarse, bastard, double cut and smooth. The coarseness of the RS PRO general purpose flat file is second-cut, allowing for quick and efficient removal of material.
Is there a handle available?
RS PRO offer a wide variety of handles available that support a range of hand tool and file sizes depending on the application. RS PRO handles feature soft-grip for maintained comfort and control. A selection of the most common sizes are:
6 inch - 1611502
8-12 inch - 1611504
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
相关链接
- RS PRO 254 mm Engineers File, Flat Handle Included
- RS PRO 152 mm Engineers File, Flat
- RS PRO 250 mm Engineers File, Flat
- RS PRO 200 mm Engineers File, Flat
- RS PRO 300 mm Engineers File, Flat
- RS PRO 305 mm Engineers File, Flat
- RS PRO 203 mm Engineers File, Flat
- RS PRO 152 mm Engineers File, Flat Handle Included