可享批量折扣
查看批量定價選項小計(1 件)*
HK$111.50
訂單超過 HK$250.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$111.50 |
| 5 + | HK$91.80 |
* 參考價格
- RS庫存編號:
- 161-1494
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 20mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 20mm | ||
- COO (Country of Origin):
- TR
RS PRO Bastard Cut Flat Rasp File
Bastard cut flat rasp files from our trusted and highly reliable own brand RS PRO offers excellent quality files ideal for filing and finishing both internal and external surfaces. RS PRO flat rasp hand tools can be used to shape and deburr a variety of materials such as soft metal, wood and leather. The bastard cut flat rasp file also features an ergonomic handle for improved comfort and control with a hanging hole for easy storage.
Features and benefits
• Made with durable high carbon steel
• Available in a range of sizes
• Suitable for use with a variety of materials
• Ergonomic handle with hanging hole
• Bastard cut for fast removal of material and deburring
Applications
Engineers files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps can be used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
• DIY
What material can this file be used with?
Rasp files are ideal for use with softer materials such as wood as the coarseness of the file allows for material to be removed quickly and efficiently.
What is the cut of the file?
The RS PRO flat rasp file features a bastard cut, allowing for material to be removed quickly whilst leaving a smooth finish.
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
相关链接
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- RS PRO 250 mm Flat Handle Included
- RS PRO 160 mm Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
- RS PRO 152 mm Engineers File, Flat Handle Included