享受批量購買折扣
額外添加5件可節省HK$21.50
查看批量定價選項小計(1 件)*
HK$24.20
訂單超過 HK$250.00 免費送貨
有庫存
- 217 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$24.20 | - |
| 5 + | HK$19.90 | HK$21.50 |
* 參考價格
- RS庫存編號:
- 161-1502
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | File Handle | |
| Thickness | 4mm | |
| Length | 152mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 15mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type File Handle | ||
Thickness 4mm | ||
Length 152mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 15mm | ||
- COO (Country of Origin):
- TR
RS PRO File Handles
The soft grip file handle range from our trusted and reliable own brand RS PRO offers a variety of ergonomic interchangeable handles for use with files, saws and rasps. RS PRO file handles are made with a durable PP (polypropylene) and TPE (thermoplastic elastomers) ensuring an ergonomic grip with maintained control. RS PRO handles attached to a file ensure that filing tasks can be carried out efficiently and comfortably, with maintained control. Our RS PRO handles also feature a hanging hole, allowing you to store them safely.
Features and Benefits
• Made with durable PP and TPE material
• Interchangeable with various files
• Provides excellent comfort and control
• Hanging hole for easy storage
Common applications
File handles can be attached to a variety of files to carry out a number of tasks such as deburring steel or shaping wooden and plastic materials. Handles can be attached to suit a variety of applications such as
• Woodwork
• Metalwork
• Industrial
• DIY
What are the handles made with?
RS PRO handles are made with a combination of lightweight and durable PP and TPE. The plastic ensures a lightweight and tough wearing handle with shock resistant properties, whilst the rubber helps to provide ergonomic grip and comfort.
What files can be attached?
Our RS PRO versatile file handles can be used with a variety of hand tools such as:
• Flat files
• Tapered Hand files
• Half-round files
• Round files
• Square files
• Three square files
• Rasps
• Saws
• Needle file
What sizes are available?
RS PRO file handles are available in a variety of sizes to accommodate a range of file and tool sizes. (See datasheet for specific files)
1611502 - Supports 150 mm files
1611503 - Supports 150 mm and 200 mm files
1611504 - Supports 200 mm, 250 mm, 300 mm files
1611505 - Supports 150 mm - 300 mm files
How to attach a file
The majority of files can be attached to the handle by simply pushing them into the opening at the end, allowing you to quickly and efficiently change between files.
What materials are available?
RS PRO file handles are all made with durable PP and TPE materials ensuring a lightweight and ergonomic handle for use with a number of files. However, file handles can also be made of wood.
相关链接
- RS PRO 152 mm Engineers File, Flat Handle Included
- RS PRO 100 mm, File Handle Handle Included
- RS PRO 95 mm, File Handle Handle Included
- RS PRO 103 mm, File Handle Handle Included
- RS PRO 103 mm Handle Included
- RS PRO, Engineers File Handle Included
- RS PRO 250 mm Flat Handle Included
- RS PRO 200 mm Flat Handle Included