Facom 250 mm, Bastard, Engineers File, Round Handle Included
- RS庫存編號:
- 238-2200
- 製造零件編號:
- RD.B250A
- 製造商:
- Facom
小計(1 包,共 12 件)*
HK$1,513.896
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 12 + | HK$126.158 | HK$1,513.90 |
* 參考價格
- RS庫存編號:
- 238-2200
- 製造零件編號:
- RD.B250A
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Thickness | 25mm | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 10mm | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Shape Round | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Thickness 25mm | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 10mm | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
不相容
- COO (Country of Origin):
- IN
The Facom RD.BA series round bastard files is designed for roughing steel, cast iron, brass, and hard plastics.
Length 250 mm
相关链接
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- Facom 150 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included