Facom 200 mm, Second, Engineers File, Triangular Handle Included
- RS庫存編號:
- 238-2204
- 製造零件編號:
- TRI.MD200A
- 製造商:
- Facom
小計(12 件, 每袋12個)*
HK$1,769.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 12 + | HK$147.425 | HK$1,769.10 |
* 參考價格
- RS庫存編號:
- 238-2204
- 製造零件編號:
- TRI.MD200A
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | File | |
| Shape | Triangular | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Thickness | 20mm | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Width | 15mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type File | ||
Shape Triangular | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Thickness 20mm | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Width 15mm | ||
不相容
- COO (Country of Origin):
- IN
The Facom TRI.MDA series second cut triangle files is designed for steel, cast iron, brass, and hard plastics.
Length 150 mm
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V