Bahco 200 mm, Second, Engineers File, Half Round Handle Included
- RS庫存編號:
- 239-0103
- 製造零件編號:
- 1-210-08-2-2
- 製造商:
- Bahco
小計(1 件)*
HK$233.80
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$233.80 |
* 參考價格
- RS庫存編號:
- 239-0103
- 製造零件編號:
- 1-210-08-2-2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | File | |
| Shape | Half Round | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 200mm | |
| Thickness | 6mm | |
| Handle Included | Yes | |
| Number of Pieces | 2 | |
| Standards/Approvals | ISO, BS 498 | |
| Width | 20.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type File | ||
Shape Half Round | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 200mm | ||
Thickness 6mm | ||
Handle Included Yes | ||
Number of Pieces 2 | ||
Standards/Approvals ISO, BS 498 | ||
Width 20.5mm | ||
豁免
- COO (Country of Origin):
- PT
Half-Round, Type 210
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.
Edges and surfaces tapered towards the point, with double cut
Use: For filing concave and flat surfaces ideal for deburring work
Standards
BS 498; ISO
相关链接
- Bahco 300 mm Engineers File, Half Round Handle Included
- Bahco 150 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included