小計(1 件)*
HK$202.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$202.20 |
* 參考價格
- RS庫存編號:
- 282-9210
- 製造零件編號:
- LDR-20-D
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Smooth | |
| Sub Type | Engineers File | |
| Thickness | 6mm | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | ISO 234-2, NF E75-001, ISO 234-1, NF E75-002 | |
| Width | 20mm | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Smooth | ||
Sub Type Engineers File | ||
Thickness 6mm | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals ISO 234-2, NF E75-001, ISO 234-1, NF E75-002 | ||
Width 20mm | ||
豁免
- COO (Country of Origin):
- IN
The SAM Half round file is designed for work on flat, concave and convex surfaces.
Length and width conical section
Compliance to NF E75 001 and NF E75 002
相关链接
- SAM 300 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Round
- BETA 200 mm Engineers File, Half Round Handle Included
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Round Handle Included
- SAM 250 mm Engineers File, Round
- BETA 150 mm Engineers File, Half Round Handle Included