小計(1 組)*
HK$1,509.40
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$1,509.40 |
* 參考價格
- RS庫存編號:
- 381-4846
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | File | |
| Sub Type | Needle File | |
| Cut Type | Fine | |
| Length | 140mm | |
| Number of Pieces | 5 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type File | ||
Sub Type Needle File | ||
Cut Type Fine | ||
Length 140mm | ||
Number of Pieces 5 | ||
Handle Included No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IL
RS PRO 5 Piece Diamond Needle File Set
From RS PRO, this 5 piece diamond needle file set is ideal for precision work. With a variety of profiles included, this high-quality set allows for detailed shaping and smoothing of metal, wood or even stone. As the files are electroplated with D126 medium diamond grit, they are suitable for materials that other needle files may not be. For example, they are able to used with tungsten carbide, 40 HRC and above hardened steel, and gold.
The 5 unique pieces allow versatility for almost any application where fine amounts of material need to be removed from a workpiece or material. Whether you are a professional or a hobbyist, this collection of diamond files has everything you need.
Kit Contains
This high-quality diamond file set includes the following profiles;
• Round
• Half-Round
• Square
• Three Square
• Flat or Warding
Features and Benefits
• 5 various shaped Swiss pattern needle files
• D126 Medium Diamond Grit
• Durable and easy to use
• Perfect for small and delicate applications
• Used in deburring, hard metals, tile and ceramics, solder removal
Applications
Diamond files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy. Unlike regular files, diamond files can cut in all directions, ensuring greater control and further ability to file in confined places. This is particularly useful for round file shapes, as they can cut in 360 degrees. Diamond files also ensure a better finish and in some cases a faster cut than steel files. They can typically be found in;
• Jewellery making
• Ceramic tile shaping
• Glasswork
• Tool sharpening
File Care
Unlike steel needle files, diamond files are capable of filing and cutting on the forward and backward stroke, and so are less likely to be worn by employing a sawing action. These files can be cleaned of dust and debris with the careful application of a dry toothbrush.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.