Bahco 200 mm, Bastard, Engineers File, Square, Round Handle Included
- RS庫存編號:
- 763-0857
- 製造零件編號:
- 1-478-08-1-2
- 製造商:
- Bahco
小計(1 件)*
HK$585.30
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$585.30 |
* 參考價格
- RS庫存編號:
- 763-0857
- 製造零件編號:
- 1-478-08-1-2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | File | |
| Shape | Square, Round | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Width | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type File | ||
Shape Square, Round | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Width 5 | ||
- COO (Country of Origin):
- PT
Bahco File, 200mm Length, 5mm Width - 1-478-08-1-2
This file is a set of engineers' hand files intended for shaping and deburring metal components in workshop and production environments. Supplied as a five-piece assortment, the tools cover square and round profiles and include handles for controlled manual use. The coarse cut allows material removal on ferrous and non-ferrous workpieces typically encountered in electrical, electronics and mechanical fabrication.
Features and Benefits:
• Bastard cut offers fast material removal for efficient shaping
• Includes handles to improve grip and reduce hand fatigue
• Contains five pieces to provide profile versatility at the bench
• Square and round shapes enable access to flats and internal radii
• Designed for manual use across common metalworking tasks
• Includes handles to improve grip and reduce hand fatigue
• Contains five pieces to provide profile versatility at the bench
• Square and round shapes enable access to flats and internal radii
• Designed for manual use across common metalworking tasks
Applications
• Suitable for finishing machined edges on metal panels
• Ideal for deburring connectors in electrical assemblies
• Used with fabricated brackets in automation installations
• Can be used for smoothing PCB-mount chassis apertures
• Suitable for dressing welded seams on mechanical parts
• Ideal for deburring connectors in electrical assemblies
• Used with fabricated brackets in automation installations
• Can be used for smoothing PCB-mount chassis apertures
• Suitable for dressing welded seams on mechanical parts
What profiles are included in the set?
The collection contains both square and round profiles to address flat surfaces and concave or rounded features without additional tooling.
How does the cut type affect performance?
The bastard cut provides a coarse tooth pattern that removes stock more quickly than finer cuts, making it suitable for Rapid shaping and heavy deburring tasks.
Are handles provided for all pieces?
Yes, each of the five files is supplied with a handle to enhance control during manual filing and to reduce slippage when working on small components.
What length are the files and how does that influence use?
Each file measures 200mm which balances reach with control for hand operations on medium-sized components and assemblies.
What industries benefit most from these files?
They are applicable to automation, electronics, electrical and mechanical trades where manual metal finishing and dimensional refinement are required.
相关链接
- Bahco 250 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- Facom 150 mm Engineers File, Round Handle Included
- RS PRO 200 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included