ABUS Security-Center Smoke Alarm for Use with Smoke Alarm
- RS庫存編號:
- 277-5813
- Distrelec 貨號:
- 303-15-196
- 製造零件編號:
- HSZU10000
- 製造商:
- ABUS Security-Center
小計(1 件)*
HK$49.20
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$49.20 |
* 參考價格
- RS庫存編號:
- 277-5813
- Distrelec 貨號:
- 303-15-196
- 製造零件編號:
- HSZU10000
- 製造商:
- ABUS Security-Center
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS Security-Center | |
| Product Type | Smoke Alarm | |
| For Use With | Smoke Alarm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS Security-Center | ||
Product Type Smoke Alarm | ||
For Use With Smoke Alarm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Magnet fixing set is used for smoke alarm detectors. It offers an ideal alternative for smoke alarm device installation without the need for screws and wall plugs.
Fast and clean installation
Easy attachment and removal of the smoke alarm device with magnet connection
相关链接
- ABUS Security-Center Smoke Alarm for Use with Smoke Alarm
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- ABUS Security-Center 12V Security Alarm Strobe
- ABUS Security-Center 10.5V, 28 V Security Alarm Sounder
- ABUS Security-Center 12V 100 dB Security Alarm Sounder & Strobe
- ABUS Security-Center Terminal Distributor for Terxon Wired & Hybrid Alarm Systems
- ABUS Security-Center Glass Break Detector Security Alarm Detector, 2 m Sensor Range
- ABUS Security-Center Plastic Door/Gate Lock CCTV Accessory for use with ABUS Door Station