L-Com 6 Pin Header to 6 Firewire Cable 6, Grey, 2 m
- RS庫存編號:
- 287-352
- 製造零件編號:
- CSM94-2M
- 製造商:
- L-Com
享受批量購買折扣
額外添加10件可節省HK$439.00
查看批量定價選項小計(1 件)*
HK$527.80
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$527.80 | - |
| 10 + | HK$483.90 | HK$439.00 |
* 參考價格
- RS庫存編號:
- 287-352
- 製造零件編號:
- CSM94-2M
- 製造商:
- L-Com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | L-Com | |
| Connector Type A | 6 Pin Header | |
| Product Type | Firewire Cable | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Standards/Approvals | 2011/65/EU(RoHS2) | |
| 選取全部 | ||
|---|---|---|
品牌 L-Com | ||
Connector Type A 6 Pin Header | ||
Product Type Firewire Cable | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Standards/Approvals 2011/65/EU(RoHS2) | ||
豁免
- COO (Country of Origin):
- CN
The L-Com premium cable assembly is designed to meet the demanding requirements of the IEEE 1394 (FireWire) specification, ensuring reliable performance for your connectivity needs. Its robust construction includes individually shielded twisted pairs that contribute to enhanced signal integrity, making it an ideal choice for high speed data transmission. The assembly features durable PVC jacket material in a sleek grey, ensuring longevity and protection against wear.
Gold flash contact finish ensures optimal conductivity
Robust construction meets IEEE 1394 (FireWire) standards
Designed for high speed data transmission across multiple devices
Sleek grey colour adds a modern aesthetic
Ideal for professional and personal audio/video applications
相关链接
- L-Com 6 Pin Header to 6-Pin Header Firewire Cable 3 m
- L-Com 6 Pin Header to Firewire Cable 500 mm
- L-Com Male 6 Pin Header to Male 7-Pin Header Grey DIN Cable 6 ft
- L-Com Female 6 Pin Header to Male Grey DIN Cable 6 ft
- L-Com Female 24 Pin Header to Male Parallel Cable, Grey Sheath
- L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
- L-Com Male Mini-DIN8 to Male Grey DIN Cable 6 ft
- L-Com USB Cable USB 2.0 USB 2 m