StarTech.com Male to 9 Firewire Cable 6, Black, 1.8 m
- RS庫存編號:
- 193-0207
- 製造零件編號:
- 1394_96_6
- 製造商:
- StarTech.com
- RS庫存編號:
- 193-0207
- 製造零件編號:
- 1394_96_6
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Firewire Cable | |
| Connector Type A | Male | |
| Cable Length | 1.8m | |
| Jacket Colour | Black | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 6 | |
| Standards/Approvals | CE, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Firewire Cable | ||
Connector Type A Male | ||
Cable Length 1.8m | ||
Jacket Colour Black | ||
Number of Contacts A 9 | ||
Number of Contacts B 6 | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com FireWire Cable, 1.8m - 1394_96_6
Use this multipurpose FireWire cable from StarTech.com to establish reliable links between your computer and multimedia devices. This high-performance data cord features one male 9-pin FireWire 800 adapter on one end and a male 6-pin FireWire 400 adapter on the other. As it can support high data transfer rates of up to 800Mbps (megabits per second), it's a good choice for processing live feeds from camcorders, digital video cameras and scanners.
Features and Benefits
Robust design A durable PVC (polyvinyl chloride) sheath means this cable can withstand heavy impact and heat for use in demanding environments.
Ample connector lengthThis long 1.8m cable gives you the freedom to move a device around while it's connected to the computer, or connect devices at a distance.
Noiseless transmissionThis cable is shielded from electromagnetic and radio frequency interference, giving you seamless, uninterrupted transmission.
Applications
• Twisted pair cable to carry both analogue and digital signals for greater versatility
• Can be daisy-chained with up to 63 FireWire devices for flexible use
FAQs
Fast data transfer rate of up to 800 Mbits/sec
Hot Pluggable feature allows swapping of live devices without turning off your computer
Compatible with all 1394a &, 1394b PC FireWire, Apple FireWire, and Sony iLink devices
Supports a daisy-chain of up to 63 fireWire devices
Highest quality shielding protects from EMI (electromagnetic interference) noise
Twisted Pair Construction
High speed data transfer rate of up to 800 Mbits/sec
2 times faster than IEEE 1394a and USB 2.0
Supports Plug and Play connection
FireWire cables meets or exceeds 1394a and 1394b standards
Backed by StarTech.coms lifetime warranty
Applications
Ideal for Mass storage, Digital Video (DV), Digital Audio, Digital Cameras, Printers, Scanners, Home entertainment and other Networking products
Connect multiple FireWire devices together
What's the difference between FireWire and USB?FireWire cables are capable of faster data transfer rates than USBs, making them a popular choice for use with devices that store large amounts of data.
相关链接
- RS PRO Male to 9 Male Firewire Cable 6 2 m
- RS PRO Male Plug to 9 Pluggable Connector Firewire Cable 9 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 3 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 5 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 1 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 3 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 2 m